
TE Connectivity 504014-1 technical specifications.
| Body Material | Brass |
| Package/Case | 125 |
| Color | Red |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.