TE Connectivity 5040213 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Bulkhead |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5040213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.