TE Connectivity 504022-2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Board |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504022-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.