TE Connectivity 504034-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.4dB |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LightCrimp XTC |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 504034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.