TE Connectivity 504112-6 technical specifications.
| Package/Case | SMA |
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 504112-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.