TE Connectivity 504407-4 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 504407-4 to view detailed technical specifications.
No datasheet is available for this part.