TE Connectivity 504567-2 technical specifications.
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 140um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.