TE Connectivity 504600-1 technical specifications.
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.