TE Connectivity 50462-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 660um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 50462-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.