TE Connectivity 50462-4 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 50462-4 to view detailed technical specifications.
No datasheet is available for this part.