TE Connectivity 50462-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 660um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 50462-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.