TE Connectivity 504621-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Brackets |
| Number of Ports | 6 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504621-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.