TE Connectivity 504625-2 technical specifications.
| Color | Orange |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.9dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 6.56foot |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504625-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.