
This 16.4foot fiber optic cable features a multimode design with a twin zip configuration and an orange jacket. It has two positions and is made from OFNP jacket material. The cable is not compliant with ELV regulations and contains lead, making it non-RoHS compliant.
TE Connectivity 504625-4 technical specifications.
| Color | Orange |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.9dB |
| Jacket Material | OFNP |
| Lead Free | Contains Lead |
| Length | 16.4foot |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504625-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.