TE Connectivity 504626-1 technical specifications.
| Length | 3.28foot |
| RoHS Compliant | No |
| Series | OPTIMATE® |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504626-1 to view detailed technical specifications.
No datasheet is available for this part.