TE Connectivity 504640-1 technical specifications.
| Body Material | Plastic |
| Color | Beige |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504640-1 to view detailed technical specifications.
No datasheet is available for this part.