TE Connectivity 504646-4 technical specifications.
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504646-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.