TE Connectivity 504649-1 technical specifications.
| Body Material | Thermoplastic |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Carton |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 504649-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.