TE Connectivity 504649-2 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504649-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.