
TE Connectivity 504655-1 technical specifications.
| Body Material | Plastic, Thermoplastic |
| Color | Blue |
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.