TE Connectivity 504655-2 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Housing Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504655-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.