TE Connectivity 504657-5 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504657-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.