
TE Connectivity 504662-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Brown |
| Housing Color | Brown |
| Length | 29.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 504662-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
