TE Connectivity 504915-2 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504915-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.