
TE Connectivity 504958-5 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Contains Lead |
| Length | 32.8foot |
| Material | Ceramic |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 504958-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.