
TE Connectivity 504971-2 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, Duplex SC |
| Connector Type B | SC Duplex, Duplex SC |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504971-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.