The TE Connectivity OPTIMATE single-mode fiber optic cable is a bulk cable with a buffered fiber optic core and beige connectors. It has a length of 3.28 feet and a wire/cable diameter of 0.12 inches. The cable is not RoHS compliant and contains lead, making it non-compliant with ELV regulations. It features a ceramic material and a cable mount type.
TE Connectivity 504972-1 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Material | Ceramic |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504972-1 to view detailed technical specifications.
No datasheet is available for this part.