
TE Connectivity 504972-2 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Contains Lead |
| Length | 6.56foot |
| Material | Ceramic |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504972-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.