TE Connectivity 5049814002 technical specifications.
| Color | Black, Yellow |
| Inside Diameter | 10.7mm |
| Length | 1foot |
| Package Quantity | 500 |
| Packaging | Spool |
| Series | MTZH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5049814002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.