
TE Connectivity 505081-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 19.939mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 505081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.