
Female socket for cable-to-board applications, featuring a copper body with tin plating and a gold-plated copper contact. This single-position, straight-orientation component supports a 5A current rating and is designed for discrete wire termination via press-fit. Operating across a temperature range of -85°C to 257°C, it offers a 6.6mm length and 1.78mm depth with a 660µm inside diameter. Surface mountable, it is RoHS compliant and suitable for PCB thicknesses up to 3.18mm.
TE Connectivity 5050863-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 1.78mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 660um |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Primary Type | SOCKET |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050863-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
