
Surface mount signal and power socket contact for cable-to-board applications. Features a straight orientation and press-fit termination. Rated for 5A current with a copper contact material and tin plating. Operates within a temperature range of -85°C to 257°C. Designed for discrete wire/cable with a 22AWG gauge.
TE Connectivity 5050863-6 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 1.78mm |
| ELV | Compliant |
| Inside Diameter | 660um |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050863-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.