
Single-position, female socket for cable-to-board power applications. Features tin-plated copper contacts with a 5A current rating and press-fit termination. Designed for surface mounting on PCBs up to 3.18mm thick, with a straight orientation and a compact 6.6mm length. Operates across a wide temperature range from -85°C to 257°C.
TE Connectivity 5050863-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 1.78mm |
| Gender | Female |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050863-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
