
Single-position, female signal and power socket for cable-to-board applications. Features a 6.5A current rating, copper contact material with tin plating, and a straight orientation. Designed for surface mount termination with a press-fit style, accommodating 20AWG discrete wire. Operates within a temperature range of -85°C to 257°C and is RoHS and ELV compliant.
TE Connectivity 5050864-6 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 840um |
| Lead Free | Lead Free |
| Length | 6.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050864-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
