
Female socket for power applications, designed for cable-to-board connections. Features a straight, single-row configuration with one contact. Offers a 7.5A contact current rating with gold-plated copper contacts and 30µm plating thickness. This surface mount component has a 2.26mm depth, 6.6mm length, and supports discrete wire up to 18AWG. Operates within a temperature range of -85°C to 257°C.
TE Connectivity 5050865-5 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.26mm |
| Gender | Female |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Primary Type | SOCKET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050865-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
