
Female signal and power contact for press-fit termination, designed for discrete wire applications with a 17-18 AWG range. Features a gold-plated copper contact material, offering a 7.5A current rating and a straight orientation. This component is suitable for cable-to-board connector systems, operating within a temperature range of -85°C to 257°C, and is RoHS compliant.
TE Connectivity 5050871-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 1.24mm |
| Lead Free | Lead Free |
| Length | 7.32mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5050871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
