TE Connectivity 505244-000 technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 505244-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.