
TE Connectivity 5053230-3 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Natural |
| ELV | Compliant |
| Features | Shielded |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termashield |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5053230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.