
Ring tongue terminal for 20-24AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed with a nylon insulation material, offers a 300V AC voltage rating and a 2.54mm insulation diameter. Designed for free-hanging mounting, it supports insulated wire and has a stud diameter of 2.84mm (M2.5). The terminal boasts a 0.025-inch tongue thickness and is supplied in loose piece packaging.
TE Connectivity 50534 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.