
6-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole mounting and a screw contact style. Contact material is copper with gold plating, rated for 3A current and 1kV voltage. Operating temperature range is -55°C to 125°C. UL94 V-0 flammability rating.
TE Connectivity 506-AG10D technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 506-AG10D to view detailed technical specifications.
No datasheet is available for this part.
