
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity 506-AG11D-ES-LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 506-AG11D-ES-LF to view detailed technical specifications.
No datasheet is available for this part.