
TE Connectivity 506-AG11D-ESL technical specifications.
| Capacitance | 1pF |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 506-AG11D-ESL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.