TE Connectivity 506-AG12D technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| ELV | Non-Compliant |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 506-AG12D to view detailed technical specifications.
No datasheet is available for this part.