This 6-position, 2-row through hole female connector has a contact current rating of 3A and is compliant with UL94 V-0 flammability rating. It operates within a temperature range of -55°C to 105°C and is packaged in a rail/tube format with 80 pieces. The connector features a pitch of 2.54mm and a row spacing of 0.3inch. It is also RoHS compliant and has a contact style of screw with a tin plating and copper material.
TE Connectivity 506-AG12D-LF technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 506-AG12D-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.