TE Connectivity's 5062-5003-09 is a 335V rectangular connector with a brass body and gold-plated contacts. It features a 50 ohm impedance and operates up to 10 GHz. The connector is packaged in bulk and is RoHS compliant.
TE Connectivity 5062-5003-09 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 10GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5062-5003-09 to view detailed technical specifications.
No datasheet is available for this part.