8-position DIP socket with 2.54mm pitch, featuring gold-plated copper contacts for 3A current rating and 1kV voltage rating. This straight, through-hole mount component offers a wide operating temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. Designed for reliable IC and component interfacing, it includes mating alignment and is RoHS and ELV compliant.
TE Connectivity 508-AG10D technical specifications.
| Package/Case | DIP |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Contact Type | Type D |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.16mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 508-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
