
8-position, 2-row DIP socket featuring gold-plated copper contacts with a 3A current rating and 0.125-inch post length. This through-hole mount component operates between -55°C and 125°C, with a 2.54mm pitch and 0.3-inch row spacing. It offers 1kV voltage rating and UL94 V-0 flammability.
TE Connectivity 508-AG10D-ES technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 508-AG10D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.