TE Connectivity 508-AG10F technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 508-AG10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.