8-position, 2-row DIP socket featuring gold-plated copper contacts for reliable mating. This through-hole component offers a 2.54mm pitch and 7.62mm row spacing, with a straight orientation. Operating across a -55°C to 125°C temperature range, it boasts a 1kV voltage rating and UL94 V-0 flammability. Insulation is polyester, and termination is via solder.
TE Connectivity 508-AG11D-ES technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 508-AG11D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.