TE Connectivity 508-AG11D-ESL technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 508-AG11D-ESL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.